TE Connectivity 1-1827872-3 Dynamic 1100D Hdr PreAssy 26P Black Gold Shrd Female

MPN
1-1827872-3
Order Code
14-4114
Country of Origin
China
Qty Unit Price (Ex VAT)
32+ £10.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 32
Despatched within 5 working days - 2,400 in stock

The TE Connectivity 1-1827872-3 is a shrouded female connector assembly featuring 26 positions.

It is part of the Dynamic 1100D series, with a black housing and gold-plated contacts for reliable conductivity.

Designed for high-density applications, it is commonly used in industrial and electronic equipment for secure connections.

The gold plating enhances durability and corrosion resistance in challenging environments.


Type Wire to Board Housing
Number of Positions 26
Pitch 0.079inch
Number of Rows 2
Mouning Orientation Straight
Approvals UL
Centerline (Pitch) 2.0066mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Shape Square
Contact Style Straight
Contact Type Pin
Depth 11.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 0.49inch
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Length 15.02mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 125v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 16
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 16
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1299inch
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-1100
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.05mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 125v
Width 0.368inch

Reviews

Be the first to submit a review

Trustpilot