TE Connectivity 1-1827864-6 is a black, unshrouded housing designed for female connectors.
It features 12 positions and is part of the Dynamic Series.
The housing is used for reliable connections in industrial and commercial applications.
It supports wire-to-wire and wire-to-board configurations.
| Type |
Wire to Board Housing |
| Pitch |
2.5mm |
| Number of Ways |
12 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.49 |
| Connector Length |
.69 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.44 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
1 |
| Contact Type |
Receptacle |
| Depth |
11.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
0.444inch |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
0.692inch |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
400 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.129inch |
| Row-to-Row Spacing |
.129 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic 1200 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
12.45mm |
| Wire/Cable Gauge |
18AWG |