TE Connectivity 1-1827864-5 is a dynamic connector housing designed for female terminals.
This unshrouded housing accommodates various wire-to-wire connection applications.
It provides secure electrical connections in industrial and commercial environments.
The component is suitable for use in machinery and equipment requiring reliable connectivity.
| Type |
Wire to Board Housing |
| Pitch |
2.5mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Body Material |
Glass, Polyester |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.49 |
| Connector Length |
.59 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.44 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
1 |
| Contact Type |
Receptacle |
| Depth |
11.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.444inch |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
15.1mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
200 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.129inch |
| Row-to-Row Spacing |
.129 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic 1200 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Width |
12.45mm |
| Wire/Cable Gauge |
18AWG |