TE Connectivity 1-1827864-2 Dynamic 1000 Socket Housing 4 Pins

MPN
1-1827864-2
EAN-13
2050002851672
Order Code
07-3482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.353
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

The TE Connectivity 1-1827864-2 is a 1200D female housing with four positions, designed for reliable electrical connections.

This black, unshrouded housing is ideal for applications requiring secure and stable connectivity.

It is commonly used in automotive and industrial environments due to its robust design.

The part supports ease of use with straightforward installation and maintenance.


Type Socket housing cable
Pitch 2.5mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Case Material Polyester
Circuit Application Signal
Code X
Color Black
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .49
Connector Length .29
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Connector Width .44
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1
Contact Type Receptacle
Depth 11.3mm
Dimensions (L x W x H) 7.6 x 12.45 x 11.3 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 11.3mm
Housing Color Black
Housing Material Polyester GF
Industrial packaging No
Insulation Material Polyester
Length 7.6mm
Mating Retention With
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute DYNAMIC D-1200D
Mount Free Hanging
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V AC
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 400
Packaging Bag
Packaging Method Bag
Packaging Quantity 800
Pin shape Rectangular
Pins per row 2
Preloaded No
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.129inch
Row-to-Row Spacing .129
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 1000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Width 12.45mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot