TE Connectivity 1-1827862-5 Dynamic 1100D Housing Female Shrouded 10P Black

MPN
1-1827862-5
Order Code
14-3359
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 665 in stock

TE Connectivity 1-1827862-5 is a black, 10-position female shrouded housing.

It is designed for dynamic 1100D series connectors, providing secure and reliable connections.

This housing is ideal for use in industrial and automation applications.

Its robust design ensures durability in demanding environments.


Type Wire to Board Housing
Pitch 2mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Body Material Glass, Polyester
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .49
Connector Length .49
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .44
Contact Base Material Copper Alloy
Contact Type Receptacle
Depth 12.45mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.444inch
Housing Color Black
Housing Material Polyester GF
Length 0.496inch
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging
Number of Contacts 10
Number of Positions 10
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 250
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Preloaded No
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.129inch
Row-to-Row Spacing .129
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-1100
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Width 12.45mm

Reviews

Be the first to submit a review

Trustpilot