TE Connectivity 1-1801175-5 Socket Housing 2W Receptacle Green

Image Representative of Range

TE Connectivity 1-1801175-5 Socket Housing 2W Receptacle Green

MPN
1-1801175-5
EAN-13
2050008233045
Order Code
07-3475
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
10+ £0.575
50+ £0.530
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The TE Connectivity AMP 1-1801175-5 is a socket housing cable designed for secure electrical connections. It features a durable construction suitable for various industrial applications, ensuring reliable performance. Ideal for complex wiring systems, it supports robust and efficient connectivity solutions.
Type Socket housing cable
Pitch 3.33mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Engineering Series Name HP/HPSL - Connectors
Engineering Series No Automotive
Flammability Rating UL94 HB
Height 0.782inch
Hybrid Connector No
Length 0.709inch
Mating Tab Width 0.059inch
Maximum Operating Temperature 150°C
Minimum Operating Temperature -40°C
Number of Positions 2
Packaging Type Box
Polarized Yes
Sealable Yes (With)
Serviceable Yes
Strain Relief Add By Accessory
Width 35.05mm

Reviews

Be the first to submit a review

Trustpilot