TE Connectivity 1-179958-6 Headers Wire Housing Female Shrouded 16P Single Row

MPN
1-179958-6
Order Code
14-4073
Country of Origin
China
Qty Unit Price (Ex VAT)
70+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 3,175 in stock

TE Connectivity 1-179958-6 is a wire housing with female shrouded headers.

It features a 16-position single-row configuration designed to ensure secure connections.

The component is suitable for use in various electronic and industrial applications requiring reliable interconnect solutions.

It offers efficient performance where space is a constraint, making it ideal for compact devices.


Type Wire to Board Housing
Pitch 10.16mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Circuit Application Power
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .38
Connector Length 2.87
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width 1.1
Contact Base Material Copper Alloy
Contact Gender Female
Contact Type Receptacle
Depth 29mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 29
Housing Color Black
Housing Material Polyester GF
Length 2.913inch
Material Thermoplastic
Mating Retention With
Max Voltage Rating (AC) 630v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 70
Packaging Bag
Packaging Method Bag
Packaging Quantity 560
Preloaded No
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-5200
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Width 9.8mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot