TE Connectivity's 1-179958-3 is a board connector with three female contacts arranged in a single row.
It is unshrouded, making it suitable for applications where space is limited and shrouding is unnecessary.
This connector is primarily used in electronic circuits for reliable signal or power connections.
It is ideal for industries requiring efficient and compact connectivity solutions.
| Type |
Socket housing cable |
| Pitch |
10.16mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Case Material |
Polyester |
| Circuit Application |
Power |
| Code |
X |
| Color |
Black |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector contact surface |
Tin plated |
| Connector Height |
.38 |
| Connector Length |
1.8 |
| Connector Product Type |
Housing |
| Connector System |
wire-to-board |
| Connector Type |
Socket, straight |
| Connector Width |
1.1 |
| Contact Base Material |
Copper Alloy |
| Contact Type |
Receptacle |
| Depth |
29mm |
| Dimensions |
(L x W x H) 9.8 x 45.92 x 29 mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
29mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Industrial packaging |
No |
| Insulation Material |
Polyester |
| Length |
9.8mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
630V |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
D-5200S |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
250 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Pin shape |
Rectangular |
| Pins per row |
3 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
DYNAMIC 5000 Series |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating (AC) |
630V |
| Width |
45.92mm |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
10AWG |