TE Connectivity's 1-179958-3 is a board connector with three female contacts arranged in a single row.
It is unshrouded, making it suitable for applications where space is limited and shrouding is unnecessary.
This connector is primarily used in electronic circuits for reliable signal or power connections.
It is ideal for industries requiring efficient and compact connectivity solutions.
| Pitch |
10.1346mm |
| No. of Rows |
1 |
| No. of Ways |
3 |
| Approvals |
UL |
| Circuit Application |
Power |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.38 |
| Connector Length |
1.8 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
1.1 |
| Contact Base Material |
Copper Alloy |
| Contact Type |
Receptacle |
| Depth |
29mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
29 |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
1.807inch |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
630v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
250 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-5200 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Wire to Board Housing |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating (AC) |
630v |
| Width |
9.8mm |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
10AWG |