TE Connectivity 1-179276-3 Header 2Pos R-A Shrouded Male 30Au Keyed

Order Code:

14-3164

Brand: TE Connectivity MPN: 1-179276-3
Qty Unit Price (Ex VAT)
78+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 78
2,028 in stock, despatched in 5 working days

TE Connectivity's 1-179276-3 is a two-position, right-angle shrouded header.

It features gold-plated contacts with keyed positioning for secure connections.

This component is ideal for use in electronic and industrial applications where reliable interconnections are crucial.

Its shrouded design ensures protection and durability in various environments.


Type Wire to Board Housing
Number of Positions 2
Pitch 0.2inch
Number of Rows 1
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention No (Without)
Contact Type Pin
Current Rating 15a
Depth 22.1mm
ELV Compliant
Flammability Rating UL94 V-0
Halogen free Halogen Free
Header Type Fully Shrouded
Height 0.368inch
Housing Color Black
Housing Material Polyester GF
Length 0.751inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Operating Temperature 221°C
Max Voltage Rating (AC) 600v
Min Operating Temperature -67°C
Mount Through Hole
Number of Contacts 2
Number of Ports 1
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 26
Packaging Tray
Packaging Method Tray
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3200
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v
Width 22.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot