TE Connectivity 1-178802-7 D-3100S Plug Housing 8P Female Unshrouded

MPN
1-178802-7
Order Code
15-9315
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 10/11/2026

TE Connectivity's part number 1-178802-7 is a D-3100S plug housing with 8 positions for female contacts.

This unshrouded connector is designed for easy and efficient connections in electronic applications.

It is ideal for use in communications and data equipment, providing reliable electrical performance.

The durable construction ensures secure and stable connectivity in various environmental conditions.


Type Wire to Board Housing
Pitch 3.81mm
Number of Ways 8
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Approvals UL
Body Material Glass, PET, Polyester
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Length 59mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Cable
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 150
Packaging Bag
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3100
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating (AC) 250v
Width 0.499inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot