The TE Connectivity 1-178317-5 is a male shrouded header with eight positions.
It is designed for vertical mounting and features tin plating for corrosion resistance.
The connector provides secure and reliable electrical connections.
It is typically used in electronic applications requiring durable interconnections.
| Type |
Wire to Board Housing |
| Number of Positions |
8 |
| Pitch |
0.149inch |
| Number of Rows |
1 |
| Approvals |
UL |
| Centerline (Pitch) |
3.81mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.36 |
| Connector Length |
1.6 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.85 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
15a |
| Contact Current Rating (Max) |
15 |
| Contact Gender |
Male |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
80 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape & Form |
Rectangular |
| Contact Style |
Straight |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Depth |
9.35mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Halogen free |
Halogen Free |
| Header Type |
Fully Shrouded |
| Height |
0.85inch |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Lead Free |
Contains Lead |
| Length |
1.6inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
12 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
12 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Leg |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic 3100 |
| Shielding |
Unshielded |
| Shrouded |
Yes (With) |
| Strain Relief |
No (Without) |
| Tail Length |
3.8mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Width |
0.368inch |
To use this facility please Sign In.
Sign In