TE Connectivity, part number 1-178313-5, is a male, three-position shrouded header.
It features a durable design suitable for secure connections in rugged environments.
The component is used in various electronic applications requiring reliable and high-density connections.
It is typically found in both consumer electronics and industrial equipment.
| Type |
Wire to Board Housing |
| Number of Positions |
1 |
| Pitch |
0.149inch |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
UL |
| Centerline (Pitch) |
3.81mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Keying Code |
X |
| Connector Height |
3.68 |
| Connector Length |
.851 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.85 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
12a |
| Contact Current Rating (Max) |
12 |
| Contact Material |
Copper Alloy, Copper |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
80 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape & Form |
Rectangular |
| Contact Style |
Straight |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
12a |
| Depth |
9.35mm |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
0.85inch |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
0.851inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
23 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
23 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Leg |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.299inch |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic 3100 |
| Shielding |
Unshielded |
| Shrouded |
Yes (With) |
| Strain Relief |
No (Without) |
| Tail Length |
3.8mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Width |
0.368inch |