TE Connectivity 1-178294-2 Rectangular Connector 4 Contacts Male Unshrouded

MPN
1-178294-2
Order Code
14-4332
Country of Origin
China
Qty Unit Price (Ex VAT)
76+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 76
Despatched within 5 working days - 2,522 in stock

The TE Connectivity 1-178294-2 is a rectangular connector with four male contacts, designed for unshrouded applications.

It is typically used in electronic and electrical assemblies where reliable connectivity is essential.

This connector is suitable for use in various industries, including telecommunications and consumer electronics.

Its durable construction ensures long-lasting performance and secure connections.


Type Wire to Board Housing
Approvals UL
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating 8a
Contact Current Rating (Max) 8
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Type Pin
Depth 22.1mm
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 0.368inch
Housing Color Black
Housing Material Polyester GF
Length 1inch
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 4
Number of Ports 1
Number of Positions 4
Number of Rows 1
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 19
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Pitch 0.149inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3100
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Width 22.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot