TE Connectivity 1-178288-7 Dynamic Receptacle Housing 8P Bag

MPN
1-178288-7
EAN-13
2050007178231
Order Code
07-3470
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.921
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

TE Connectivity 1-178288-7 is a female, unshrouded wire housing.

It features 8 positions for secure connectivity.

This connector is typically used in electronic applications requiring reliable wire-to-wire connections.

It is designed for easy assembly and durable performance.


Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 8
Gender Female
Number of Rows 1
Approvals UL
Body Material Glass, PET, Polyester
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .28
Connector Length 1.8
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .89
Contact Type Receptacle
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Height 0.897inch
Housing Color Black
Length 45.81mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 1600
Packaging Type Bag
Pitch 0.1499inch
Preloaded No
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating (AC) 250v
Width 7.15mm
Wire Gauge (AWG) 16AWG

Reviews

Be the first to submit a review

Trustpilot