TE Connectivity's 1-178288-4 is a 4-position female housing designed for headers.
This unshrouded housing offers easy mating and secure connections.
It is typically used in electronic equipment for facilitating wire-to-board connections.
The product ensures reliable performance in various commercial and industrial applications.
| Type |
Wire to Board Housing |
| Pitch |
3.81mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Body Material |
Glass, PET, Polyester |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.28 |
| Connector Length |
1.2 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.89 |
| Contact Type |
Receptacle |
| Depth |
22.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
0.897inch |
| Housing Color |
Black |
| Length |
30.57mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
2400 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-3100 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
No |
| Voltage Rating (AC) |
250v |
| Width |
7.15mm |
| Wire/Cable Gauge |
16AWG |