TE Connectivity 1-178140-3 Dynamic D3200 Header 6P Female Shrouded Connector

MPN
1-178140-3
Order Code
14-3499
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 48,880 in stock

The TE Connectivity 1-178140-3 is a Dynamic D3200 HDR 6P Female Shrouded Connector.

It features a shrouded design for secure connections and has six positions.

The connector is typically used in industrial and automotive applications for reliable data and signal transmission.

It is known for its durability and efficient performance in demanding environments.


Pitch 2.54mm
No. of Rows 2
No. of Ways 6
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating 8a
Contact Current Rating (Max) 8
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention No (Without)
Contact Style Straight
Contact Type Pin
Depth 16.97mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 0.85inch
Housing Color Black
Housing Material Polyester GF
Length 24.16mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Mounting Type PCB
Number of Contacts 6
Number of Ports 1
Number of Positions 6
Number of Rows 2
Number of Ways 6
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 20
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.3inch
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3200
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Type Wire to Board Housing
UL Flammability Rating UL 94V-0
VDE Tested No
Width 0.668inch

Reviews

Be the first to submit a review

Trustpilot