TE Connectivity 1-178138-5 Headers Male 3POS R/A Tin Keyed Unshrouded

MPN
1-178138-5
Order Code
14-3370
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,660 in stock

The TE Connectivity 1-178138-5 is a three-position male header with right-angle orientation.

It features tin plating and keyed, unshrouded design for easy alignment and connection.

This component is well-suited for applications in electronic devices requiring reliable board-to-board connectivity.

Typical uses include robotics, industrial machinery, and consumer electronics.


Type Wire to Board Housing
Number of Positions 1
Pitch 0.2inch
Number of Rows 1
Mouning Orientation Right Angle
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Keying Code X
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Retention No (Without)
Contact Shape & Form Rectangular
Contact Type Pin
Current Rating 12a
Depth 9.35mm
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 0.368inch
Housing Color Black
Housing Material Polyester GF
Length 24.16mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 20
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 20
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3200
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v
Width 0.368inch

Reviews

Be the first to submit a review

Trustpilot