TE Connectivity 1-178136-5 Headers 3 Pos Vert Male Tin Unshrouded Keyed

MPN
1-178136-5
Order Code
14-4263
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
140+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 140
Despatched within 5 working days - 1,730 in stock

TE Connectivity 1-178136-5 is a header with three positions in a vertical male configuration.

Its unshrouded design features tin plating and keyed orientation.

Ideal for electronic applications, it facilitates secure connections in various circuits.

The product is commonly used in consumer electronics and industrial machinery.


Type Wire to Board Housing
Number of Positions 1
Pitch 0.2inch
Number of Rows 1
Mouning Orientation Straight
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Height 3.68
Connector Length .951
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .85
Contact Base Material Copper Alloy
Contact Current Rating 8a
Contact Current Rating (Max) 8
Contact Finish - Mating TIN
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Rectangular
Contact Shape & Form Rectangular
Contact Style Straight
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 12a
Depth 9.35mm
ELV Compliant
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 0.85inch
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Length 24.16mm
Mated Stacking Heights 32.5mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 20
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 20
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 7.62mm
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3200
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v
Width 0.368inch

Reviews

Be the first to submit a review

Trustpilot