TE Connectivity 1-178129-6 Dynamic 3200 6-Position Rect Housing Bag

MPN
1-178129-6
EAN-13
2050007178071
Order Code
07-3469
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.652
100+ £0.648
250+ £0.644
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

TE Connectivity's part 1-178129-6 is a component from the TE AMP Dynamic Series. It features robust construction and reliable performance, making it suitable for demanding applications. This part is typically used in industrial and electronic connector systems.
Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 6
Gender Receptacle
Number of Rows 2
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector & Keying Code XX
Connector Height .58
Connector Length 1.07
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .89
Contact Base Material Copper Alloy
Contact Type Receptacle
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Height 0.897inch
Housing Color Black
Housing Material Polyester GF
Length 27.3mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Dynamic Series
Mount Free Hanging, Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 150
Packaging Bag
Packaging Method Bag
Packaging Quantity 1200
Packaging Type Bag
Pitch 5.08
Preloaded No
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 7.62mm
Row-to-Row Spacing .299
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3200
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v
Width 14.77mm

Reviews

Be the first to submit a review

Trustpilot