TE Connectivity 1-178128-4 Dynamic 3200 4P Housing 1 pc Bag Single Row

MPN
1-178128-4
EAN-13
2050006868355
Order Code
07-3468
Country of Origin
Japan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.996
100+ £0.926
250+ £0.909
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The TE Connectivity 1-178128-4 is a female unshrouded housing connector with four positions, offering secure and reliable connections.

Its robust design ensures durability in various conditions.

This component is typically used in electrical assemblies and equipment where compact and simple connectivity is required.

It is ideal for automotive and industrial applications.


Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 4
Gender Female
Number of Rows 1
Approvals UL
Body Material Glass, PET, Polyester
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .28
Connector Length 1.36
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .89
Contact Base Material Copper Alloy
Contact Type Receptacle
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Height 0.897inch
Housing Color Black
Housing Material Polyester GF
Length 34.78mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Dynamic Series
Mount Free Hanging, Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 250
Packaging Bag
Packaging Method Bag
Packaging Quantity 2000
Packaging Type Bag
Pitch 5.08
Preloaded No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3200
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v
Width 7.15mm
Wire Gauge (AWG) 16AWG

Reviews

Be the first to submit a review

Trustpilot