TE Connectivity 1-178128-3 Dynamic 3000 Socket Housing 3 Pins 1 pc

MPN
1-178128-3
EAN-13
2050002726505
Order Code
07-3467
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.705
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,304 in stock

TE Connectivity 1-178128-3 is an unshrouded, female connector with 3 contacts and a pitch of 0.2 inch.

It offers reliable electrical connections in various electronic applications.

This connector is suitable for use in appliances and equipment where space is limited.

Its design ensures straightforward assembly and maintenance.


Type Socket housing cable
Pitch 5.08mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Case Material Polyester
Circuit Application Power & Signal
Code X
Color Black
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .28
Connector Length 1.16
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Connector Width .89
Contact Base Material Copper Alloy
Contact Type Receptacle
Depth 22.8mm
Dimensions (L x W x H) 7.15 x 29.7 x 22.8 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 22.8mm
Housing Color Black
Housing Material Polyester GF
Industrial packaging No
Insulation Material Polyester
Length 7.15mm
Mating Retention With
Max Voltage Rating (AC) 600V
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute D-3200S
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 400
Pin shape Rectangular
Pins per row 3
Preloaded No
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 3000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600V
Width 29.7mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot