TE Connectivity 1-178128-3 Connector Female 3 Contacts 0.2 Inch Unshrouded

MPN
1-178128-3
Order Code
14-3793
Country of Origin
China
Qty Unit Price (Ex VAT)
300+ £0.958
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 13/07/2026

TE Connectivity 1-178128-3 is an unshrouded, female connector with 3 contacts and a pitch of 0.2 inch.

It offers reliable electrical connections in various electronic applications.

This connector is suitable for use in appliances and equipment where space is limited.

Its design ensures straightforward assembly and maintenance.


Type Wire to Board Housing
Pitch 5.08mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .28
Connector Length 1.16
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .89
Contact Base Material Copper Alloy
Contact Type Receptacle
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.897inch
Housing Color Black
Housing Material Polyester GF
Length 29.7mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 400
Preloaded No
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3200
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v
Width 7.15mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot