TE Connectivity 1-178128-2 Rectangular Connector 2 Contacts Female 0.2 Inc

MPN
1-178128-2
Order Code
14-4434
Country of Origin
Japan
Qty Unit Price (Ex VAT)
500+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 24,850 in stock

TE Connectivity's 1-178128-2 is a rectangular connector featuring two female contacts.

It has a contact pitch of 0.2 inches, ensuring a reliable electrical connection.

This connector is typically used in printed circuit boards, offering durability and precision.

It is ideal for applications requiring compact and efficient connectivity solutions.


Type Wire to Board Housing
Pitch 5.08mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .28
Connector Length .95
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .89
Contact Base Material Copper Alloy
Contact Style Socket
Contact Type Receptacle
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 0.897inch
Housing Color Black
Housing Material Polyester GF
Length 24.62mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 2
Number of Positions 2
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 250
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Preloaded No
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3200
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Width 7.15mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot