TE Connectivity 1-177665-2 Connector Male Shrouded 5 Pos Vert 15 AU SMT

MPN
1-177665-2
Order Code
14-3189
Country of Origin
China
Qty Unit Price (Ex VAT)
34+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 34
Despatched within 5 working days - 9,095 in stock

TE Connectivity 1-177665-2 is a male shrouded connector with five positions.

It features vertical orientation and 15 AU SMT contact finish for reliable conductivity.

Designed for secure and precise connections, it is typically used in communication equipment and consumer electronics.

Its compact design ensures suitability for space-constrained applications.


Type Wire to Wire Housing
Number of Positions 1
Pitch 0.149inch
Number of Rows 1
Mouning Orientation Straight
Approvals UL
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Style Straight
Contact Type Pin
Depth 9.35mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 22.6mm
Housing Color Black
Housing Material Polyphenylene Sulfide (PPS)
Length 1.15inch
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Surface Mount
Operating Temperature Range -67 – 221
Package Quantity 17
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
PCB Mounting Orientation Vertical
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3100
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
VDE Tested No
Width 0.368inch

Reviews

Be the first to submit a review

Trustpilot