TE Connectivity 1-177648-7 is a female unshrouded header wire housing.
It features a pitch size suitable for compact connections and is known for durability.
The housing is used in electronic applications for secure wire-to-wire connections.
It is ideal for use in automotive and industrial environments.
| Type |
Wire to Wire Housing |
| Pitch |
3.81mm |
| Number of Ways |
8 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Body Material |
Glass, PET, Polyester |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Male Terminals |
| Connector Height |
.5 |
| Connector Length |
1.75 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
1.32 |
| Contact Base Material |
Copper Alloy |
| Contact Type |
Tab |
| Depth |
33.6mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
33.6mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
44.62mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
800 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic 3100 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating (AC) |
250v |
| Width |
0.499inch |
| Wire/Cable Gauge |
16AWG |
To use this facility please Sign In.
Sign In