TE Connectivity 1-1768020-8 Caution Sign Self-Adhesive 105x52mm 5pcs

Image Representative of Range

TE Connectivity 1-1768020-8 Caution Sign Self-Adhesive 105x52mm 5pcs

MPN
1-1768020-8
EAN-13
2050003046022
Order Code
07-3464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The TE Connectivity combo caution sign "Achtung" is a self-adhesive film measuring 105 mm in width and 52 mm in height, supplied in packs of five. It is typically used for warning or safety labelling in environments where clear visibility is essential. Common applications include factories, warehouses, and areas with machinery to alert personnel of potential hazards.
Type Combo caution sign
Dimensions (W x H) 105 mm x 52 mm
Height 52mm
Material Self-adhesive film
Motif Achtung
Width 105mm

Reviews

Be the first to submit a review

Trustpilot