TE Connectivity 1-1768020-5 Warning Signs 52x26mm 5pcs Achtung Self-Adhesive

Image Representative of Range

TE Connectivity 1-1768020-5 Warning Signs 52x26mm 5pcs Achtung Self-Adhesive

MPN
1-1768020-5
EAN-13
2050003797610
Order Code
07-3463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Combo caution sign by TE Connectivity is a self-adhesive film measuring 52 mm x 26 mm, featuring the "Achtung" warning. It is designed for safety applications, commonly used in environments where clear caution signage is required. This product comes in a pack of 5 pieces, ensuring multiple areas can be marked efficiently.
Type Combo caution sign
Dimensions (W x H) 52 mm x 26 mm
Height 26mm
Material Self-adhesive film
Motif Achtung
Mount Cable
Width 52mm

Reviews

Be the first to submit a review

Trustpilot