The TE Connectivity 1-1757819-0 is a male shrouded connector with 37 positions, designed for secure and reliable data connections.
It features robust construction for enhanced durability and performance in various environments.
This plug is commonly used in telecommunications and industrial electronic applications.
Ideal for devices requiring secure signal transmission and connectivity solutions.
| Type |
Crimp Contact |
| Plug / Socket |
Plug |
| Mounting Type |
Panel Mount |
| No. of Ways |
50 |
| Plating Material |
Nickel |
| Body Material |
Metal |
| Centerline (Pitch) |
2.7686mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
7.5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Style |
Crimp |
| Contact Type |
Pin |
| Current Rating |
7.5a |
| Depth |
16.81mm |
| Dielectric Material |
Polyester |
| ELV |
Compliant |
| Gender |
Male |
| Lead Free |
Lead Free |
| Length |
67.31mm |
| Mating Alignment |
Without |
| Max Operating Temperature |
125°C |
| Min Operating Temperature |
-55°C |
| Mount |
Free Hanging, Panel |
| Number of Contacts |
50 |
| Number of Ports |
1 |
| Number of Positions |
50 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Plating |
Zinc |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material |
Steel |
| Shell Size |
5 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Width |
15.75mm |
To use this facility please Sign In.
Sign In