TE Connectivity 1-175217-5 AMP Contact Female Tin Unshrouded Connector

MPN
1-175217-5
Order Code
15-9349
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1000+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
6,122 in stock, despatched in 5 working days

TE Connectivity's 1-175217-5 is a female tin contact for unshrouded connectors.

It features a reliable tin plating for corrosion resistance and signal integrity.

This contact is typically used in automotive or industrial applications for secure electrical connections.

Its robust design ensures durability and long-term performance.


Type Crimp Contact
Circuit Application Power & Signal
Contact Current Rating (Max) 15
Contact Mating Area Plating Material Tin (Sn)
Contact Type Receptacle
Mating Tab Thickness .025
Mating Tab Width .08
Operating Temperature Range -67 – 221
Packaging Method Bag & Box
Product Terminates To Wire & Cable
Wire Size 24 – 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot