TE Connectivity 1-175195-5 REC Contacts Shrouded Male Pre-Tin Reel of 3500

MPN
1-175195-5
Order Code
14-4050
Country of Origin
Japan
Qty Unit Price (Ex VAT)
3500+ £0.146
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's 1-175195-5 is a shrouded male connector contact.

It features pre-tinned plating for enhanced conductivity and corrosion resistance.

This component is suited for use in automotive and industrial applications.

It is supplied in a reel of 3500 units for efficient batch processing.


Type Crimp Contact
Pin or Socket Male
Barrel Type Open
Circuit Application Power & Signal
Colour Yellow
Compatible Insulation Diameter Range .047 – .102
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 10a
Contact Current Rating (Max) 15
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Plating Bright, Tin
Contact Retention Yes (With)
Contact Style Socket
Contact Type Receptacle
Current Rating 10a
Depth 3.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 3.7mm
Insulation Non-Insulated
Insulation Diameter 2.6mm
Length 0.7inch
Material Copper Alloy
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 14000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot