TE Connectivity 1-174961-1 070MLC Automotive Connector Female Shrouded 30P

MPN
1-174961-1
Order Code
14-1355
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 290 in stock

TE Connectivity's 1-174961-1 is a female shrouded automotive connector with 30 positions.

Designed for secure and reliable electrical connections, it features a robust construction suitable for harsh environments.

Its typical applications include automotive wiring harnesses and engine compartment connections.

The connector ensures stable performance in high-vibration conditions common in vehicle systems.


Type Automotive Connector Housing
Number of Contacts 30
Gender Female
Number of Rows 2
Circuit Application Signal
Colour White
Contact Material Brass
Contact Plating Tin
Contact Type Tab
Current Rating 14a
Depth 15.8mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color White
Length 15.8mm
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Through Hole
Number of Signal Positions 8
Orientation Straight
Package Quantity 60
Packaging Rail/Tube
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 1.6mm
Pitch 3.5
RoHS Compliant Yes
Row Spacing 0.232inch
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 0.071inch
Termination Solder
Width 2.972inch

Reviews

Be the first to submit a review

Trustpilot