TE Connectivity 1-1747822-2 Dynamic Series Female Unshrd Conn 4P 10.16mm Pitch

MPN
1-1747822-2
Order Code
14-3209
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1747822-2 is a female dynamic series connector with a 4-position and 10.16 mm pitch.

This unshrouded connector offers reliable mechanical and electrical performance.

It is typically used in industrial and automation equipment.

The connector is designed to facilitate secure and efficient connectivity in various applications.


Type Automotive Connector Housing
Number of Ways 4
Number of Rows 2
Mounting Type Panel Mount
Approvals UL
Centerline (Pitch) 10.1346mm
Circuit Application Power
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Board
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Height 47mm
Housing Color Black
Length 1.85inch
Mating Retention With
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Cable
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 75
Packaging Bag
Pitch 10.16mm
Preloaded No
Primary Product colour Black
RoHS Compliant Yes
Row Spacing 0.399inch
Row-to-Row Spacing .399
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-5300
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 28.32mm

Reviews

Be the first to submit a review

Trustpilot