TE Connectivity 1-1747535-3 Dynamic D4200 Tab Housing Male 3P Unshrouded

MPN
1-1747535-3
Order Code
14-4137
Country of Origin
China
Qty Unit Price (Ex VAT)
70+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 230 in stock

The TE Connectivity 1-1747535-3 is a Dynamic D4200 tab housing designed for male connectors with three positions.

It is unshrouded, allowing for easy mating and unmating in confined spaces.

This component is typically used in industrial and automotive applications to facilitate secure electrical connections.

It is ideal for situations requiring reliable performance in demanding environments.


Type Housing
Number of Positions 3
Pitch 6.35mm
Number of Rows 1
Approvals UL
Circuit Application Power
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Mounting Type Panel Mount
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Height 33.5mm
Housing Color Black
Length 1.811inch
Mating Retention With
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel
Number of Contacts 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Preloaded No
Primary Product colour Black
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-4200, AMP
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot