TE Connectivity 1-174712-7 PL MKII 187 Rec Hsg 2P Nylon Red

Image Representative of Range

TE Connectivity 1-174712-7 PL MKII 187 Rec Hsg 2P Nylon Red

MPN
1-174712-7
EAN-13
2050007435297
Order Code
07-3460
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.247
100+ £0.239
500+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

TE Connectivity's 1-174712-7 is a versatile connector suitable for electronic applications. It features durable construction and reliable performance. Typically used in industrial and communication equipment, it ensures secure and efficient electrical connections.
Type Crimp Terminal Housings
Centerline (Pitch) 6.6294mm
Colour Red
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Wire
ELV Compliant
Engineering Series Name Positive Lock
Engineering Series No 327
Flammability Rating UL94 V-0
Gender Receptacle
Housing Colour Red
Housing Material Nylon
Insulation Insulated
Lead Free Not Applicable
Length 9.6mm
Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Yes (With)
Mating Retention Type Latch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Quantity 1000
Pitch 6.65mm
Primary Product colour Red
RoHS Compliant Yes
Sealable No
Series Mark II
Terminal Orientation Straight
Termination Quick Connect
UL Flammability Rating UL 94V-0
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot