TE Connectivity 1-174353-1 Double Lock Plate Accessory for Connectors

Order Code:

14-1021

Brand: TE Connectivity MPN: 1-174353-1
Qty Unit Price (Ex VAT)
800+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
59,628 in stock, despatched in 5 working days

The TE Connectivity 1-174353-1 double lock plate accessory ensures secure connector assemblies and enhances retention reliability.

It is made from durable material to ensure long-lasting performance in various conditions.

This accessory is typically used in automotive and industrial applications where secure connections are critical.

It is compatible with specific TE Connectivity connector series, optimising overall functionality and safety.


Type Double Lock Plate Accessory
Number of Positions 2
Colour Natural
Connector System Wire-to-Wire
Depth 10.1mm
Flammability Rating UL94 HB
Length 9.8mm
Material PBT
Max Operating Temperature 221°C
Min Operating Temperature -22°C
Package Quantity 1000
Packaging Bag
Radiation Hardening No
RoHS Compliant Yes
Series EconoSeal J Mark II 070
Serviceable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot