TE Connectivity 1-173977-5 Female Unshrouded Connector 15 Pin 2mm

MPN
1-173977-5
Order Code
14-3273
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.872
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 6,720 in stock

TE Connectivity's 1-173977-5 is a female unshrouded connector with 15 pins and a 2mm pitch designed for reliable electrical connections.

It features a durable construction fit for industrial and commercial environments.

The connector is suited for applications in signal and data transmission.

This component is ideal for use in telecommunications and consumer electronics.


Type Automotive Connector Housing
Pitch 2mm
Number of Ways 15
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals UL, IEC
Circuit Application Power & Signal
Color Natural, White
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 2
Contact Gender Female
Contact Material Bronze
Contact Plating Tin
Contact Type Female Socket
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color White
Housing Material PBT GF
Lead Free Not Applicable
Length 32mm
Mating Alignment Yes (With)
Mating Retention Without
Max Voltage Rating (AC) 125v
Max Voltage Rating (DC) 125.125kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 15
Number of Positions 15
Operating Temperature Range -22 – 221
Orientation Straight
Package Quantity 1000
Packaging Bulk
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series CT
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Width 4.6mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot