TE Connectivity 1-173850-1 070 MLC Plug Housing 8P Female Unshrouded

MPN
1-173850-1
Order Code
14-6616
Country of Origin
Japan
Qty Unit Price (Ex VAT)
200+ £0.664
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 700 in stock

TE Connectivity's 1-173850-1 is an unshrouded 8-position female plug housing.

It is part of the MLC series, designed for reliable electrical connections.

The housing is suitable for a wide range of wire-to-board applications.

This plug housing is commonly used in consumer electronics and data communication devices.


Type Automotive Connector Housing
Number of Contacts 8
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Type Socket
Depth 21.6mm
ELV Compliant
Flammability Rating UL94 HB
Height 1.026inch
Hybrid Connector No
Length 21.6mm
Mating Tab Width 1.8mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 3.5
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Multi-Lock
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.976inch

Reviews

Be the first to submit a review

Trustpilot