TE Connectivity 1-1734839-0 FPC Connector Female Unshrouded 0.5mm Pitch 10P

MPN
1-1734839-0
Order Code
14-2878
Country of Origin
China
Qty Unit Price (Ex VAT)
2000+ £0.506
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 22/10/2026

TE Connectivity 1-1734839-0 is a female FPC connector with a 0.5mm pitch and 10 positions.

Its unshrouded design is ideal for space-restricted applications.

This connector is typically used in consumer electronics for flexible printed cable connections.

It provides reliable connections in compact devices due to its precision engineering and quality materials.


Type FPC Connector
Actuator Colour Beige
Actuator Material Thermoplastic
Body Plating Gold
Colour Beige
Connector System Flex-to-Board
Contact Current Rating 500mA
Contact Location Top
Contact Material Bronze
Contact Plating Gold
Depth 5.1mm
Dielectric Material Thermoplastic
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 2.05mm
Housing colour Natural
Lead Pitch 0.5mm
Length 10.43mm
Material Thermoplastic
Mating Alignment Yes (With)
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 10
Number of Positions 10
Number of Rows 1
Orientation Right Angle
Package Quantity 2000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Pin Diameter 0.2mm
Pitch 0.5mm
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Voltage Rating 250v
Width 5.1mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot