TE Connectivity 1-1734742-8 FFCFPC Connector Female Unshrouded Type-A .5mm

MPN
1-1734742-8
Order Code
14-2851
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.903
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's FFC/FPC connector, 1-1734742-8, is a female unshrouded connector with a 0.5 mm pitch.

It is designed for easy and secure connection in space-constrained applications like consumer electronics.

The connector supports flexible flat cable or flexible printed circuits, providing reliable electrical performance.

Typical applications include laptops, mobile devices, and other compact electronic devices.


Type FPC Connector
Actuator Colour Brown
Actuator Material Thermoplastic
Connector System Flex-to-Board
Contact Current Rating 500mA
Contact Location Top
Contact Material Bronze
Contact Plating Gold
Current Rating 500mA
Depth 3.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.1633inch
Housing colour Black
Length 0.5787inch
Mating Alignment Yes (With)
Max Voltage Rating (AC) 50v
Maximum Operating Temperature 185°C
Minimum Operating Temperature -4°C
Mount Surface Mount
Number of Contacts 18
Number of Positions 18
Number of Rows 1
Orientation Straight
Package Quantity 1000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Vertical
Pitch 0.5mm
Plating Thickness 0.007um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Voltage Rating 50v
Width 3.8mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot