TE Connectivity's 1-1734742-0 is a flexible printed circuit connector.
It features a zero insertion force mechanism and has 10 unshrouded ways.
The connector is typically used in electronic devices for reliable signal and power connections.
It is suitable for applications requiring compact and efficient performance.
| Type |
FPC Connector |
| Actuator Color |
Brown |
| Actuator Material |
Thermoplastic |
| Connector System |
Flex-to-Board |
| Contact Current Rating |
500mA |
| Contact Location |
Top |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Current Rating |
500mA |
| Depth |
3.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.1633inch |
| Housing Color |
Black |
| Length |
10.7mm |
| Mating Alignment |
Yes (With) |
| Max Operating Temperature |
185°C |
| Max Voltage Rating (AC) |
50v |
| Min Operating Temperature |
-4°C |
| Mount |
Surface Mount |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Number of Rows |
1 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Tape and Reel |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
With |
| PCB Mounting Orientation |
Vertical |
| Pitch |
0.5mm |
| Plating Thickness |
0.007um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Shielding |
Unshielded |
| Shrouded |
Yes (With) |
| Termination |
SMD/SMT |
| Voltage Rating |
50v |
| Width |
3.8mm |
| Wire/Cable Type |
Flat Flex |
To use this facility please Sign In.
Sign In