TE Connectivity 1-1734592-6 FFCFPC Connector Female 16 Contacts 1 Row

MPN
1-1734592-6
Order Code
14-2876
Country of Origin
China
Qty Unit Price (Ex VAT)
2000+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 20,600 in stock

The TE Connectivity 1-1734592-6 is a flexible flat cable and flexible printed circuit connector.

It features 16 female contacts arranged in a single row.

This connector is designed for reliable signal transmission in compact electronic devices.

Typical applications include laptops, cameras, and mobile phones.


Type FPC Connector
Actuator Colour Beige
Actuator Material Thermoplastic
Body Plating Gold
Colour Beige
Connector System Flex-to-Board
Contact Current Rating 500mA
Contact Location Bottom
Contact Material Bronze
Contact Plating Gold
Current Rating 500mA
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 2.05mm
Housing colour Natural
Lead Pitch 0.5mm
Length 13.43mm
Material Thermoplastic
Mating Alignment Yes (With)
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 16
Number of Positions 16
Number of Rows 1
Orientation Right Angle
Package Quantity 2000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Pin Diameter 0.2mm
Pitch 0.5mm
Plating Thickness 0.025um
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Voltage Rating 250v
Width 5.1mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot