TE Connectivity's 1-172165-2 is a pin socket connector plug housing with two positions.
It is designed for female unshrouded connections, providing secure and reliable connectivity.
The connector is suitable for various electronic and electrical applications.
It is commonly used in consumer electronics, automotive and industrial equipment.
| Type |
Wire to Wire Housing |
| Pitch |
4.191mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Red |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Length |
23.7 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
10.8 |
| Contact Layout |
Inline |
| Contact Plating |
Brass |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Depth |
23.7mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Red |
| Housing Material |
Nylon 66 |
| Lead Free |
Not Applicable |
| Length |
23.7mm |
| Material |
Nylon |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-20°C |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Red |
| Primary Type |
CONNECTOR |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Mini-Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Width |
10.8mm |
To use this facility please Sign In.
Sign In