TE Connectivity 1-1719393-1 MCP1.2 Auto Conn Female 8Pos Shrouded Hsg CODA

MPN
1-1719393-1
Order Code
14-1589
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 244 in stock

TE Connectivity's part 1-1719393-1 is an MCP1.2 auto connector female housing with eight positions.

It features a shrouded design for enhanced protection and durability.

This connector is typically used in automotive applications for secure and reliable connections.

Its robust construction ensures performance in harsh environments.


Type Automotive Connector Housing
Pitch 3.96mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
ELV Compliant
Height 16.5mm
Housing colour Black
Hybrid Connector No
Length 40.7mm
Mating Tab Width 0.047inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Number of Positions 8
Package Quantity 1500
Packaging Box
Polarized Yes
Radiation Hardening No
Sealable Yes (With)
Serviceable Yes
Width 1.043inch

Reviews

Be the first to submit a review

Trustpilot