TE Connectivity 1-1718811-1 MCON Connector 2POS Sealed Box

MPN
1-1718811-1
EAN-13
2050006748336
Order Code
07-3456
Country of Origin
Hungary
View Full Product Range (14)

Discontinued


TE Connectivity manufactures the 1-1718811-1 connector, designed with reliable contact systems for optimal performance. This MCON series connector is suitable for automotive and industrial applications, offering durability and secure connections. It is commonly used in environments requiring high vibration resistance.
Type TE AMP MCON - Connectors
Number of Contacts 2
Number of Rows 1
Contact Gender FEMALE
Manufacturer Series 1718811
Maximum Operating Temperature 130
Minimum Operating Temperature -40
Misc Attribute TE AMP MCON - Connectors
Packaging Type Box
Total Number of Contacts 2

Trustpilot