TE Connectivity 1-1718806-1 MCON 1.2 LL 5POS Sealed Connector Box

MPN
1-1718806-1
EAN-13
2050006748329
Order Code
07-3455
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

TE Connectivity's 1-1718806-1 is a connector designed for automotive applications.

This female connector accommodates 5 positions with a 1.2mm low-level shrouded housing.

It is engineered for secure electrical connections in vehicle systems.

The connector is typically used in applications requiring reliable and compact wiring solutions.


Type TE AMP MCON - Connectors
Number of Contacts 5
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 16.5mm
Housing Color Black
Hybrid Connector Yes
Length 1.13inch
Material Polyamide
Mating Tab Width 0.047inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MCON - Connectors
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 3000
Packaging Bulk
Packaging Type Box
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series MCON
Serviceable Yes
Termination Crimp
Width 1.043inch
Wire Gauge (AWG) 17AWG

Reviews

Be the first to submit a review

Trustpilot