TE Connectivity 1-1718806-1 Conn Automotive Female 5P 1.2LL Shrouded Hsg Coda

Order Code:

14-1069

Brand: TE Connectivity MPN: 1-1718806-1
Qty Unit Price (Ex VAT)
70+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
8,650 in stock, despatched in 5 working days

TE Connectivity's 1-1718806-1 is a connector designed for automotive applications.

This female connector accommodates 5 positions with a 1.2mm low-level shrouded housing.

It is engineered for secure electrical connections in vehicle systems.

The connector is typically used in applications requiring reliable and compact wiring solutions.


Type Automotive Connector Housing
Pitch 0.157inchmm
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Gender Female
Height 16.5mm
Housing Colour Black
Hybrid Connector Yes
Length 1.13inch
Material Polyamide
Mating Tab Width 0.047inch
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 5
Number of Positions 5
Orientation Straight
Package Quantity 3000
Packaging Bulk
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series MCON
Serviceable Yes
Termination Crimp
Width 1.043inch
Wire/Cable Gauge 17AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot