TE Connectivity 1-1718646-1 MCON 6POS Box Sealed Connectors

MPN
1-1718646-1
EAN-13
2050006748312
Order Code
07-3454
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

TE Connectivity 1-1718646-1 is a female shrouded connector with six positions, featuring a 1.2mm pitch.

It is designed for automotive applications, providing reliable and secure electrical connections.

The part ensures durability and performance in demanding environments.

Typical uses include automotive harnesses and electrical systems.


Type TE AMP MCON - Connectors
Number of Contacts 6
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Height 16.5mm
Housing Color Black
Hybrid Connector No
Length 1.287inch
Material Polyamide
Mating Tab Width 0.047inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MCON - Connectors
Mount Free Hanging
Orientation Straight
Package Quantity 1500
Packaging Box
Packaging Type Box
Pitch 0.157inch
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series MCON
Serviceable Yes
Termination Crimp
Width 1.043inch

Reviews

Be the first to submit a review

Trustpilot