TE Connectivity 1-1718645-1 MCON 1.2 Socket Housing 4 Pins 1 Piece

Image Representative of Range

TE Connectivity 1-1718645-1 MCON 1.2 Socket Housing 4 Pins 1 Piece

MPN
1-1718645-1
EAN-13
2050003039550
Order Code
07-3453
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.83
100+ £1.80
500+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

TE Connectivity's 1-1718645-1 is a 4-position female shrouded connector used in automotive applications.

It features robust construction with reliable electrical performance.

The part is suitable for vehicular power and signal distribution.

It is specifically designed for use in harsh automotive environments.


Type Socket, straight
Number of Contacts 4
Gender Female
Number of Rows 1
Case Material Polyamide
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 1.2mm
Connector contact surface Tin plated
Connector System wire-to-board
Contact Type Female Socket
Depth 28.5mm
Dimensions (L x W x H) 14.8 x 26.5 x 24.7 mm
ELV Compliant
Height 24.7mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Polyamide
IP Rating IP6K9K
Length 14.8mm
Material Polyamide
Mating Tab Width 0.047inch
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCON 1.2
Mount Free Hanging, Cable
Nominal Voltage 12V DC
Orientation Straight
Package Quantity 1500
Packaging Box
Pin shape Rectangular
Pins per row 4
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series MCON 1.2
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot