TE Connectivity 1-1718645-1 Connector Automotive 4P Female Shrouded

MPN
1-1718645-1
Order Code
14-1789
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 7,898 in stock

TE Connectivity's 1-1718645-1 is a 4-position female shrouded connector used in automotive applications.

It features robust construction with reliable electrical performance.

The part is suitable for vehicular power and signal distribution.

It is specifically designed for use in harsh automotive environments.


Type Automotive Connector Housing
Number of Contacts 4
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 28.5mm
ELV Compliant
Height 16.5mm
Housing Color Black
Hybrid Connector No
Insulation Material Polyamide
Length 24.7mm
Material Polyamide
Mating Tab Width 0.047inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1500
Packaging Box
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series MCON 1.2
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.043inch

Reviews

Be the first to submit a review

Trustpilot